Ersa Holder 3YE1057-04 Holder, for use with Solder Collection Container

N

Subtotal (1 unit)*

PHP1,808.91

(exc. VAT)

PHP2,025.98

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
  • Plus 6 unit(s) shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP1,808.91

*price indicative

RS Stock No.:
912-617
Mfr. Part No.:
3YE1057-04
Manufacturer:
Ersa
Find similar products by selecting one or more attributes.
Select all

Brand

Ersa

Product Type

Holder

Sub Type

Holder

For Use With

Solder Collection Container

Standards/Approvals

No

COO (Country of Origin):
DE

Ersa Holder 3YE1057-04 Holder, for use with Solder Collection Container


The Igus silicone uptake integrates with solder collection containers, ensuring efficient handling of waste materials. This component is essential for managing solder processes effectively in various industrial applications.

Constructed with Durable silicone material for longevity

Includes three sinter filters for enhanced filtration performance

Designed specifically for use with solder collection containers

Facilitates better waste management in solder applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy