Panasonic 330 μF Aluminium Electrolytic Capacitor 100V, Surface - EEUFC2A331 Solder
- RS Stock No.:
- 781-633
- Mfr. Part No.:
- EEUFC2A331
- Manufacturer:
- Panasonic
This image is representative of the product range
Subtotal (1 pack of 5 units)*
PHP1,428.24
(exc. VAT)
PHP1,599.63
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 500 unit(s) ready to ship from another location
Units | Per Unit | Per Pack* |
|---|---|---|
| 5 - 20 | PHP285.648 | PHP1,428.24 |
| 25 + | PHP279.93 | PHP1,399.65 |
*price indicative
- RS Stock No.:
- 781-633
- Mfr. Part No.:
- EEUFC2A331
- Manufacturer:
- Panasonic
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Aluminium Electrolytic Capacitor | |
| Capacitance | 330μF | |
| Voltage | 100V | |
| Mount Type | Surface | |
| Construction | Aluminium Electrolytic Capacitor | |
| Packaging | Taping | |
| Height | 31.5mm | |
| Polarity | Polar | |
| Length | 31.5mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 16mm | |
| Pin Count | 2 | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | ROHS | |
| Lifetime | 5000 h | |
| Lead Pitch | 7.5mm | |
| Equivalent Series Resistance ESR | 0.07Ω | |
| Series | FC-A | |
| Automotive Standard | AEC-Q200 | |
| Tolerance | ±20 % | |
| Dissipation Factor | 0.07% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Aluminium Electrolytic Capacitor | ||
Capacitance 330μF | ||
Voltage 100V | ||
Mount Type Surface | ||
Construction Aluminium Electrolytic Capacitor | ||
Packaging Taping | ||
Height 31.5mm | ||
Polarity Polar | ||
Length 31.5mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 16mm | ||
Pin Count 2 | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals ROHS | ||
Lifetime 5000 h | ||
Lead Pitch 7.5mm | ||
Equivalent Series Resistance ESR 0.07Ω | ||
Series FC-A | ||
Automotive Standard AEC-Q200 | ||
Tolerance ±20 % | ||
Dissipation Factor 0.07% | ||
- COO (Country of Origin):
- MY
30
Related links
- Panasonic 330 μF Electrolytic Capacitor 100V, Surface Surface Mount - EEVFK2A331V Surface Mount
- Panasonic 47 μF Aluminium Electrolytic Capacitor 100V, Surface Solder - EEETK2A470AQ
- Panasonic 47 μF Aluminium Electrolytic Capacitor 100V, Surface - EEUFC2A470 Solder
- Panasonic 47 μF Aluminium Electrolytic Capacitor 100V, Surface Surface Mount - EEEFK2A470AV
- Panasonic 10 μF Aluminium Electrolytic Capacitor 100V, Surface Surface Mount - EEETG2A100P
- Nichicon 1200 μF Aluminium Electrolytic Capacitor 100V, Surface Snap-In - LGY2A122MELB25 SMD
- Nichicon 3300 μF Aluminium Electrolytic Capacitor 100V, Surface Snap-In - LGU2A332MELB SMD
- Nichicon 2200 μF Aluminium Electrolytic Capacitor 100V, Surface Snap-In - LGY2A222MELA50 SMD
