STMicroelectronics 1-Element Uni-Directional TVS Diode, 1.5 kW, 2-Pin SMB

This image is representative of the product range

Subtotal (1 reel of 5000 units)*

PHP69,210.00

(exc. VAT)

PHP77,515.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
Per Reel*
5000 +PHP13.842PHP69,210.00

*price indicative

RS Stock No.:
208-5135
Mfr. Part No.:
SMB15F28A
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Direction Type

Uni-Directional

Product Type

TVS Diode

Diode Configuration

Single

Minimum Breakdown Voltage Vbr

34.3V

Mount Type

Surface

Package Type

SMB

Maximum Reverse Stand-off Voltage Vwm

64V

Pin Count

2

Peak Pulse Power Dissipation Pppm

1.5kW

Clamping Voltage VC

45.4V

Test Current It

1mA

Minimum Operating Temperature

-55°C

Maximum Peak Pulse Current Ippm

34A

Number of Elements per Chip

1

Maximum Operating Temperature

175°C

Width

5.6mm

Standards/Approvals

No

Length

3.95mm

Series

SMB15FxxA

Height

1.1mm

Automotive Standard

No

Maximum Reverse Leakage Current

1μA

The STMicroelectronics TVS diode is designed to protect sensitive circuits against transient surges. It works with planar technology which makes it compatible with high end circuits where low leakage current and high junction temperature are required to provide long term reliability and stability.

Matte tin plating lead finishing

1500°C maximum operating temperature

Up to 600W power capability

Related links