Fristads 129524 Navy Anti-Static, Cotton, Modacrylic Shirt M
- RS Stock No.:
- 688-912
- Mfr. Part No.:
- 129524-540-406
- Manufacturer:
- Fristads
N
This image is representative of the product range
Subtotal (1 unit)*
PHP12,530.50
(exc. VAT)
PHP14,034.16
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP12,530.50 |
*price indicative
- RS Stock No.:
- 688-912
- Mfr. Part No.:
- 129524-540-406
- Manufacturer:
- Fristads
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fristads | |
| Product Type | Shirt | |
| Size | M | |
| Gender | Women | |
| Colour | Navy | |
| Material | Anti-Static, Cotton, Modacrylic | |
| Sleeve Type | Long | |
| Series | 129524 | |
| Number of Outer Pockets | 2 | |
| Standards/Approvals | EN ISO 11612 | |
| Select all | ||
|---|---|---|
Brand Fristads | ||
Product Type Shirt | ||
Size M | ||
Gender Women | ||
Colour Navy | ||
Material Anti-Static, Cotton, Modacrylic | ||
Sleeve Type Long | ||
Series 129524 | ||
Number of Outer Pockets 2 | ||
Standards/Approvals EN ISO 11612 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- UA
The Fristads Shirt for women is designed specifically for safety and comfort in hazardous work environments. Tailored to meet rigorous protection standards, it features reflective detailing and a concealed snap fastening for a secure fit. With a practical extended back and multiple chest pockets, this shirt combines utility with sophistication. It is constructed from a Durable blend of modacrylic and cotton, ensuring breathability and mobility while providing resistance against electric arc hazards. Ideal for professionals who require dependable protective clothing, this shirt embodies quality and functionality, endorsed by multiple certifications for peace of mind in your workwear.
Reflective detailing on the shoulders enhances visibility in low light
Concealed snap fastenings under the front placket and at the cuffs for a sleek appearance
Extended back design provides better coverage and protection
Two chest pockets with flaps and concealed snap fastenings, including a pocket with pen loops for practicality
Metal free construction increases comfort and safety in electrical environments
Certified according to multiple EN standards for electric arc and heat protection
Weight of 230 g/m² strikes a balance between lightweight wear and durability
Oeko-Tex certified, ensuring no harmful substances were used in the manufacturing process
Available in sizes S-3XL to accommodate various body types
In transition to PFAS-free materials, reflecting a commitment to environmental responsibility
Related links
- Fristads 129524 Navy Anti-Static Modacrylic Shirt 2XL
- Fristads 129524 Navy Anti-Static Modacrylic Shirt 3XL
- Fristads 129524 Navy Anti-Static Modacrylic Shirt L
- Fristads 129524 Navy Anti-Static Modacrylic Shirt S
- Fristads 129524 Navy Anti-Static Modacrylic Shirt XL
- Fristads 100581 Navy 2% Anti-Static Fibre 60% Modacrylic Men's Sweat Shirt M
- Fristads 109428 Navy Cotton, Modacrylic Men's Sweat Shirt M
- Fristads Navy Anti-Static Modacrylic, Polyurethane Beanie
