Murata Power Solutions NDTD DC-DC Converter, ±5V dc/ ±300mA Output, 9 → 18 V dc Input, 3W, Through Hole, +85°C
- RS Stock No.:
- 151-571
- Mfr. Part No.:
- NDTD1205C
- Manufacturer:
- Murata Power Solutions
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 151-571
- Mfr. Part No.:
- NDTD1205C
- Manufacturer:
- Murata Power Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Output Voltage | ±5V dc | |
| Input Voltage Range | 9 → 18 V dc | |
| Power Rating | 3W | |
| Input Voltage Nominal | 12 V dc | |
| Output Current | ±300mA | |
| Mounting Type | Through Hole | |
| Isolated | Yes | |
| Number of Outputs | 2 | |
| Package | DIP | |
| Isolation Voltage | 1kV dc | |
| Length | 23.26mm | |
| Depth | 7mm | |
| Series | NDTD | |
| Maximum Temperature | +85°C | |
| Minimum Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Output Voltage ±5V dc | ||
Input Voltage Range 9 → 18 V dc | ||
Power Rating 3W | ||
Input Voltage Nominal 12 V dc | ||
Output Current ±300mA | ||
Mounting Type Through Hole | ||
Isolated Yes | ||
Number of Outputs 2 | ||
Package DIP | ||
Isolation Voltage 1kV dc | ||
Length 23.26mm | ||
Depth 7mm | ||
Series NDTD | ||
Maximum Temperature +85°C | ||
Minimum Temperature -40°C | ||
- COO (Country of Origin):
- GB
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Murata Power Solutions NDTD DC/DC Converter 18V dc Input, +85 °C Max Temp -40 °C Min Temp
- Murata Power Solutions NDTD DC/DC Converter 9V dc Input, +85 °C Max Temp -40 °C Min Temp
- Murata Power Solutions NDTD DC/DC Converter 9V dc Input, +85 °C Max Temp -40 °C Min Temp
- Murata Power Solutions NDTD DC/DC Converter -12 V dc/ 125 mA 18V Input 3 W 85 °C
- Murata Power Solutions NDTD DC/DC Converter -15 V dc/ 100 mA 18V Input 3 W 85 °C
- TRACOPOWER TEN 3N DC-DC Converter 9 → 18 V dc Input Through Hole, +85°C Max Temp
- Murata Power Solutions MEF1 DC-DC Converter 3.13 → 3.46 V dc Input Through Hole,
- Murata Power Solutions MEE1 DC-DC Converter 2.97 → 3.63 V dc Input Through Hole,
