- RS Stock No.:
- 130-1072
- Mfr. Part No.:
- 11735100
- Manufacturer:
- Ansell
1 In Global stock for delivery. NCR Plus within 10 working day(s), rest of PH within 14 working days
50 In Global stock for delivery. NCR Plus within 10 working day(s), rest of PH within 14 working days
Added
Price 1 Pair
PHP886.00
(exc. VAT)
PHP992.32
(inc. VAT)
Pair(s) | Per Pair |
1 + | PHP886.00 |
- RS Stock No.:
- 130-1072
- Mfr. Part No.:
- 11735100
- Manufacturer:
- Ansell
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- KR
Product Details
HyFlex 11-735 10 Gauge Intercept Tech
The Ansoll HyFlex 11-735 are high-quality gloves that ensure excellent flexibility and high level of cut protection. The INTERCEPT™ cut resistance yarn has been tested to perform at or exceed industry standards. These Ansell proprietary technology offers best-in-class cut protection and increased comfort and dexterity. The palm coating design improves worker grip, extends glove life in abrasive conditions and allows the back-of-hand to breath.
Features & Benefits
The best-in-class cut protection
Increased comfort and dexterity
Grey coating hides dirt in environments with dirt exposure
Gloves available in different sizes:
Ansell
Specifications
Attribute | Value |
---|---|
Glove Size | 10, Large |
Primary Glove Application | Cut Resistant |
Glove Material | Nylon |
Main Colour of Glove | White |
Glove Coating | Polyurethane |
Number of Gloves | 1 |
EN388 Abrasion | 4 |
EN388 Cut - Coup Test | X |
EN388 Tear | 4 |
EN388 Puncture | 3 |
EN388 Cut - TDM-100 Test | C |
EN388 2016 | 4X43C |
EN374 Chemical | No |
Range | HyFlex 11-735 |
EN511 Cold | No |
EN407 Thermal | No |
Complies with EN 61340-5-1 | No |