- RS Stock No.:
- 130-1070
- Mfr. Part No.:
- 11735080
- Manufacturer:
- Ansell
254 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days
Added
Price 1 Pair
PHP886.00
(exc. VAT)
PHP992.32
(inc. VAT)
Pair(s) | Per Pair |
1 + | PHP886.00 |
- RS Stock No.:
- 130-1070
- Mfr. Part No.:
- 11735080
- Manufacturer:
- Ansell
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- KR
Product Details
HyFlex 11-735 10 Gauge Intercept Tech
The Ansoll HyFlex 11-735 are high-quality gloves that ensure excellent flexibility and high level of cut protection. The INTERCEPT™ cut resistance yarn has been tested to perform at or exceed industry standards. These Ansell proprietary technology offers best-in-class cut protection and increased comfort and dexterity. The palm coating design improves worker grip, extends glove life in abrasive conditions and allows the back-of-hand to breath.
Features & Benefits
The best-in-class cut protection
Increased comfort and dexterity
Grey coating hides dirt in environments with dirt exposure
Gloves available in different sizes:
Ansell
Specifications
Attribute | Value |
---|---|
Glove Size | 8, Medium |
Primary Glove Application | Cut Resistant |
Glove Material | Nylon |
Main Colour of Glove | White |
Number of Gloves | 1Pair |
Glove Coating | Polyurethane |
EN388 Abrasion | 4 |
EN388 Cut - Coup Test | X |
EN388 Tear | 4 |
EN388 Puncture | 3 |
EN388 Cut - TDM-100 Test | C |
EN388 2016 | 4X43C |
EN374 Chemical | No |
Range | HyFlex 11-735 |
EN511 Cold | No |
EN407 Thermal | No |
Complies with EN 61340-5-1 | No |