Telemecanique Sensors Inductive Barrel-Style Proximity Sensor, M18 x 1, 12 mm Detection, 20 → 264 V ac/dc, IP69K
- RS Stock No.:
- 181-720
- Mfr. Part No.:
- XS218SAMAU20
- Manufacturer:
- Telemecanique Sensors
8 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days
Added
Price Each
PHP8,719.70
(exc. VAT)
PHP9,766.06
(inc. VAT)
Units | Per Unit |
1 - 5 | PHP8,719.70 |
6 - 11 | PHP8,458.11 |
12 + | PHP8,204.36 |
- RS Stock No.:
- 181-720
- Mfr. Part No.:
- XS218SAMAU20
- Manufacturer:
- Telemecanique Sensors
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Food Industry Sensors
Telemecanique OsiSense inductive sensors specifically designed for the food, beverage and pharmaceutical industries.
Styles Available.
From freezing: -25°C to sterilisation at +85°C
Cylindrical stainless steel and plastic bodies
Connector sensor conforming to IEC 60529, IP67
Cabled sensor conforming to IP68 (double insulation)
DIN 40050 IP69K (cabled and connector types)
Pre-cabled or connector for quick disconnect
Tamper-proof laser identification
Non-flush mount
Stock nos. 181-629, 181-691, 181-720 and 181-641 are 2 wire type and require a M12 connector, see stock no. 695-6877
Cylindrical stainless steel and plastic bodies
Connector sensor conforming to IEC 60529, IP67
Cabled sensor conforming to IP68 (double insulation)
DIN 40050 IP69K (cabled and connector types)
Pre-cabled or connector for quick disconnect
Tamper-proof laser identification
Non-flush mount
Stock nos. 181-629, 181-691, 181-720 and 181-641 are 2 wire type and require a M12 connector, see stock no. 695-6877
How do they work and where can I use them?
Inductive proximity sensors contain a coil and an oscillator, these create an electromagnetic field close to the sensing surface. When metal enters this field, a change occurs in the oscillating amplitude. This, in turn, changes the sensor output, showing you and equipment that metal has been sensed. Inductive proximity sensors are suitable for use most industries. Inductive sensors are unaffected by oil, dirt or surface finish and can be used in high vibration and high shock areas.
Applications.
- Food and beverage.
- Phatmaceutical.
General Features.
- From freezing: -25°C to sterilisation at +85°C
- Cylindrical stainless steel and plastic bodies
- Connector sensor conforming to IEC 60529, IP67
- Cabled sensor conforming to IP68 (double insulation)
- DIN 40050 IP69K (cabled and connector types)
- Pre-cabled or connector for quick disconnect
- Tamper-proof laser identification
- Non-flush mount
- Stock nos. 181-629, 181-691, 181-720 and 181-641 are 2 wire type and require a M12 connector, see stock no. 695-6877
Specifications
Attribute | Value |
---|---|
Body Style | Barrel |
Sensor Technology | Inductive |
Thread Size | M18 x 1 |
Detection Range | 12 mm |
Terminal Type | 1/2" 20 UNF - 3 Pin |
Supply Voltage | 24 → 240 V ac/dc |
IP Rating | IP69K |
Length | 72mm |
Maximum DC Voltage | 264V |
Maximum AC Voltage | 264V |
Mounting Type | Non Flush |
Switching Current | 200 (dc) mA, 300 (ac) mA |
Housing Material | Stainless Steel |
Maximum Switching Frequency | 1kHz |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -25°C |