- RS Stock No.:
- 826-7923
- Mfr. Part No.:
- TDZTR5.6
- Manufacturer:
- ROHM
4850 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days
Added
Price Each (In a Pack of 50)
PHP7.87
(exc. VAT)
PHP8.81
(inc. VAT)
Units | Per Unit | Per Pack* |
50 - 50 | PHP7.87 | PHP393.50 |
100 - 200 | PHP7.634 | PHP381.70 |
250 - 450 | PHP7.398 | PHP369.90 |
500 - 950 | PHP7.24 | PHP362.00 |
1000 + | PHP7.083 | PHP354.15 |
*price indicative |
- RS Stock No.:
- 826-7923
- Mfr. Part No.:
- TDZTR5.6
- Manufacturer:
- ROHM
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
Zener Diodes 500mW, TDZ, TFZ Series, ROHM
Zener Diodes, ROHM Semiconductor
Specifications
Attribute | Value |
---|---|
Nominal Zener Voltage | 5.6V |
Diode Configuration | Single |
Mounting Type | Surface Mount |
Number of Elements per Chip | 1 |
Maximum Power Dissipation | 500 mW |
Package Type | TUMD |
Zener Type | General Purpose |
Pin Count | 2 |
Test Current | 10mA |
Maximum Reverse Leakage Current | 10µA |
Dimensions | 1.9 x 1.3 x 0.6mm |
Maximum Operating Temperature | +150 °C |
Minimum Operating Temperature | -55 °C |