- RS Stock No.:
- 698-7039P
- Mfr. Part No.:
- DZ2J062M0L
- Manufacturer:
- Panasonic
Discontinued product
- RS Stock No.:
- 698-7039P
- Mfr. Part No.:
- DZ2J062M0L
- Manufacturer:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Zener Diodes 200mW, DZ2J Series, Panasonic
For constant voltage / waveform clipper and surge absorption circuit
Low noise type
Surface Mount case: SMini2-F5-B
Low noise type
Surface Mount case: SMini2-F5-B
Zener Diodes, Panasonic
Specifications
Attribute | Value |
---|---|
Diode Configuration | Single |
Nominal Zener Voltage | 6.2V |
Number of Elements per Chip | 1 |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 200 mW |
Package Type | SMini2 F5 B |
Zener Type | General Purpose |
Zener Voltage Tolerance | 2.5% |
Pin Count | 2 |
Test Current | 5mA |
Maximum Zener Impedance | 100Ω |
Maximum Reverse Leakage Current | 200nA |
Dimensions | 1.7 x 1.25 x 0.7mm |
Typical Voltage Temperature Coefficient | 2.4mV/°C |
Maximum Operating Temperature | +150 °C |