- RS Stock No.:
- 170-8988
- Mfr. Part No.:
- MMSZ5245BS-7-F
- Manufacturer:
- DiodesZetex
Discontinued product
- RS Stock No.:
- 170-8988
- Mfr. Part No.:
- MMSZ5245BS-7-F
- Manufacturer:
- DiodesZetex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Zener Diodes 500mW, MMSZ52xx Series, Diodes Inc
Zener Diodes, Diodes Inc
Specifications
Attribute | Value |
---|---|
Nominal Zener Voltage | 15V |
Diode Configuration | Single |
Number of Elements per Chip | 1 |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 200 mW |
Package Type | SOD-323 |
Zener Type | General Purpose |
Zener Voltage Tolerance | 5% |
Pin Count | 2 |
Test Current | 9.5mA |
Maximum Zener Impedance | 600Ω |
Maximum Reverse Leakage Current | 100nA |
Dimensions | 1.8 x 1.4 x 1.1mm |
Maximum Operating Temperature | +150 °C |
Minimum Operating Temperature | -65 °C |
Forward Voltage | 0.9V |
Forward Current | 10mA |