- RS Stock No.:
- 169-7913
- Mfr. Part No.:
- DZ2W05100L
- Manufacturer:
- Panasonic
Discontinued product
- RS Stock No.:
- 169-7913
- Mfr. Part No.:
- DZ2W05100L
- Manufacturer:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Zener Diodes 1W, DZ2W Series, Panasonic
Zener Diodes, Panasonic
Specifications
Attribute | Value |
---|---|
Diode Configuration | Single |
Nominal Zener Voltage | 5.1V |
Mounting Type | Surface Mount |
Number of Elements per Chip | 1 |
Maximum Power Dissipation | 1 W |
Package Type | Mini2 F3 B |
Zener Type | Voltage Regulator |
Zener Voltage Tolerance | 5% |
Pin Count | 2 |
Test Current | 20mA |
Maximum Zener Impedance | 50Ω |
Maximum Reverse Leakage Current | 20µA |
Dimensions | 2.6 x 1.6 x 0.7mm |
Typical Voltage Temperature Coefficient | 0.2mV/°C |
Maximum Operating Temperature | +150 °C |