- RS Stock No.:
- 169-7177
- Mfr. Part No.:
- BZX84B33-7-F
- Manufacturer:
- DiodesZetex
Discontinued product
- RS Stock No.:
- 169-7177
- Mfr. Part No.:
- BZX84B33-7-F
- Manufacturer:
- DiodesZetex
Technical data sheets
Legislation and Compliance
Product Details
Zener Diodes 350mW, BZX84B Series, Diodes Inc
Zener Voltage Tolerance of 2%
Surface Mount case: SOT-23
Surface Mount case: SOT-23
Zener Diodes, Diodes Inc
Specifications
Attribute | Value |
---|---|
Diode Configuration | Single |
Nominal Zener Voltage | 33V |
Mounting Type | Surface Mount |
Number of Elements per Chip | 1 |
Maximum Power Dissipation | 350 mW |
Package Type | SOT-23 |
Zener Type | Voltage Regulator |
Zener Voltage Tolerance | 2% |
Pin Count | 3 |
Test Current | 2mA |
Maximum Zener Impedance | 80Ω |
Maximum Reverse Leakage Current | 100nA |
Dimensions | 3 x 1.4 x 1.1mm |
Maximum Operating Temperature | +150 °C |
Minimum Operating Temperature | -65 °C |
Typical Voltage Temperature Coefficient | 27.4mV/°C |