RS PRO, 1 First Aid Bandages (100 x 180 mm)

  • RS Stock No. 181-1518
  • Manufacturer RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): CN
Product Details

HypaCover Trauma Dressings provide easy and ideal treatment of severe wounds, helping to prevent death from blood loss. The highly absorbent dressing pad absorbs ten times its own weight. Pressure can be easily and quickly applied and maintained with the use of the attached high pressure bandage. The Velcro-style fastening makes it easy and convenient to secure in place over the wound. HypaCover Trauma Dressings are better than ambulance dressings at coping with large volumes of blood. Each dressing comes sterile and individually packaged.

Easy, ideal treatment of severe wounds
Highly absorbent dressing pad absorbs 10 times its own weight
Pressure can be quickly applied and mainted with the high pressure bandage
Bandage has a velco-style fastening making it easy and convenient to secure in place
Better absorption than ambulance dressings
Dressings are sterile and individually packaged

Specifications
Attribute Value
Wound Dressing Type Absorbent
14 In Global stock for delivery within 4 - 8 working days
Price Each
PHP 284.04
(exc. VAT)
PHP 318.12
(inc. VAT)
units
Per Unit
1 +
PHP284.04
Related Products
Suitable for covering moderate to severe bleedsDressing pad ...
Description:
Suitable for covering moderate to severe bleedsDressing pad is made from 100% Chitosan surrounded by a clear adhesive PU film that is breathable and waterproofChitosan works independently to the bodies normal clotting processAvailable in a range of sizes as well ...
Chito-SAM 100 dressings control bleeding in minutes. The ...
Description:
Chito-SAM 100 dressings control bleeding in minutes. The superior performance hemostatic dressing is made of non-woven 100% chitosan. It is designed to stop lethal bleeding fast. Chito works independently to the bodies normal clotting process. The tear anywhere packaging allows ...
The SAM XT Extremity Tourniquet features an innovative ...
Description:
The SAM XT Extremity Tourniquet features an innovative auto-lock technology which addresses the main cause of failed tourniquet application, slack. The TRUFORCE buckle technology auto-locks to exclude nearly all tourniquet slack by intergrating innovative baseline force control, activating the locking ...
Leukostrip Skin Closures are adhesive strips for the ...
Description:
Leukostrip Skin Closures are adhesive strips for the treatment of primary and secondary closure of wounds like knife cuts. Leukostrip Skin Closures have a hypoallergenic adhesive and a breathable material to avoid skin damage and avoid skin irritation. The strips ...