- RS Stock No.:
- 497-7011
- Mfr. Part No.:
- EN208JAGT
- Manufacturer:
- Delta Plus
- RS Stock No.:
- 497-7011
- Mfr. Part No.:
- EN208JAGT
- Manufacturer:
- Delta Plus
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
High visibility rain suit
High visibility jacket and trouser rain suit, colour yellow.
Jacket with fixed hood and tightening cord.
Press-stud slide fastening.
Two patch pockets with flap.
Trousers with drawstring adjustable waist.
Press-stud adjustable lower leg width.
Jacket with fixed hood and tightening cord.
Press-stud slide fastening.
Two patch pockets with flap.
Trousers with drawstring adjustable waist.
Press-stud adjustable lower leg width.
Standards
EN340:1993 EN471:1994
Approvals
89//686 CEE
Standards
EN340:1993, EN471:1994, ENV343:98, 89/686/CEE
Specifications
Attribute | Value |
---|---|
Colour | Yellow |
Waist Size | 32in |
Style | Trousers |
Material Properties | Waterproof |
Material | PET |
Gender | Unisex |
Elasticated Waist | No |