- RS Stock No.:
- 201-1435
- Mfr. Part No.:
- 77460_590-D96
- Manufacturer:
- Helly Hansen
Discontinued product
- RS Stock No.:
- 201-1435
- Mfr. Part No.:
- 77460_590-D96
- Manufacturer:
- Helly Hansen
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
The Helly Hansen Oxford Service Pant made of Lightweight cotton mixed with 3% elastan gives you comfort throughout a long day at work.
YKK® zipper
Plastic covered metal buttons
Hand pockets
Back pockets
Thigh pocket with flap and velcro closure
Broad center back belt loop for extra stability & strength
Gusset at crotch
Reinforcement at bottom leg
5 cm leg extensions
Tonal logos
ID card loop
Plastic covered metal buttons
Hand pockets
Back pockets
Thigh pocket with flap and velcro closure
Broad center back belt loop for extra stability & strength
Gusset at crotch
Reinforcement at bottom leg
5 cm leg extensions
Tonal logos
ID card loop
Specifications
Attribute | Value |
---|---|
Gender | Men |
Colour | Navy |
Style | Trousers |
Waist Size Imperial | 38in |
Waist Size Metric | M |
Material | Cotton, Elastane, Polyester |
Series | Oxford |