- RS Stock No.:
- 201-1159
- Mfr. Part No.:
- 77461_590-C54
- Manufacturer:
- Helly Hansen
Discontinued product
- RS Stock No.:
- 201-1159
- Mfr. Part No.:
- 77461_590-C54
- Manufacturer:
- Helly Hansen
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
The Helly Hansen Oxford series Construction pant provides durability without compromising on comfort. 2-way stretch in critical areas makes sure the wearer has freedom of movement while the reinforced fabric at the knees and bottom hem protects the wearer and the pants from daily wear and tear. With sturdy double lined hanging pockets this is a perfect choice for the tradesmen in need of a reliable pant at work.
Hanging pockets with double lined bottom and nylon webbing for durability
Hammer holder loops on both sides
Broad centre back belt loop for extra stability and strength
Back pockets
Hammer holder loops on both sides
Broad centre back belt loop for extra stability and strength
Back pockets
Specifications
Attribute | Value |
---|---|
Colour | Navy |
Style | Trousers |
Waist Size Imperial | 37in |
Waist Size Metric | L |
Material | Cotton, Elastane, Polyester |
Series | Oxford |