- RS Stock No.:
- 171-9971
- Mfr. Part No.:
- IN30030 BK 54/38R
- Manufacturer:
- Dickies
Discontinued product
- RS Stock No.:
- 171-9971
- Mfr. Part No.:
- IN30030 BK 54/38R
- Manufacturer:
- Dickies
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- IN
Product Details
YKK zip fly
Elasticated waist
D-ring
Hip pockets
Back pockets
Hammer loop
Cargo pockets
Rule pocket
Knee pad pockets
Elasticated waist
D-ring
Hip pockets
Back pockets
Hammer loop
Cargo pockets
Rule pocket
Knee pad pockets
Specifications
Attribute | Value |
---|---|
Gender | Men |
Colour | Black |
Leg Length | 32in |
Style | Trousers |
Waist Size Imperial | 38in |
Waist Size Metric | 92 → 96cm |
Series | IN30030 |
Knee Pad Pocket | Yes |
Waist Size | 38in |