- RS Stock No.:
- 171-9957
- Mfr. Part No.:
- DP1005R BK 38R
- Manufacturer:
- Dickies
Discontinued product
- RS Stock No.:
- 171-9957
- Mfr. Part No.:
- DP1005R BK 38R
- Manufacturer:
- Dickies
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- PK
Product Details
Ergonomic fit
YKK zip fly
Stretch waistband
Hip pockets
Holster pockets
Cordura® back pockets
Cordura® cargo pocket
Cordura® rule pocket
Cordura® knee pad pockets
Cordura® hemguards
YKK zip fly
Stretch waistband
Hip pockets
Holster pockets
Cordura® back pockets
Cordura® cargo pocket
Cordura® rule pocket
Cordura® knee pad pockets
Cordura® hemguards
Specifications
Attribute | Value |
---|---|
Gender | Men |
Colour | Black |
Leg Length | 32in |
Style | Trousers |
Waist Size Imperial | 38in |
Waist Size Metric | 92 → 96cm |
Series | DP1005 |
Knee Pad Pocket | Yes |