- RS Stock No.:
- 171-6816
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 171-6816
- Manufacturer:
- RS PRO
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
A thoughtfully designed, innovative hi-vis trouser featuring multi-functional holster pockets, top loading kneepad pockets and an easy access multiway thigh pocket for secure storage of phone, keys and tools. Oxford fabric reinforcement at key abrasion points and triple stitching throughout guarantees maximum durability.
Specifications
Attribute | Value |
---|---|
Colour | Yellow |
Waist Size | M |
Style | Trousers |
Material Properties | Abrasion Resistant |
Leg Length | 33in |
Gender | Unisex |
Knee Pad Pocket | Yes |