- RS Stock No.:
- 146-3678
- Mfr. Part No.:
- JARPN20ASGRIS CONVOY48
- Manufacturer:
- Muzelle Dulac
Discontinued product
- RS Stock No.:
- 146-3678
- Mfr. Part No.:
- JARPN20ASGRIS CONVOY48
- Manufacturer:
- Muzelle Dulac
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TN
Specifications
Attribute | Value |
---|---|
Gender | Men |
Colour | Grey |
Leg Length | 32in |
Style | Trousers |
Waist Size Metric | 92 → 96cm |
Material | Cotton |
Series | Jarnioux Plus |
Elasticated Waist | Yes |