- RS Stock No.:
- 146-3650
- Mfr. Part No.:
- 12ROPN72ASROUGE FLUO-CHARBON46
- Manufacturer:
- Muzelle Dulac
Discontinued product
- RS Stock No.:
- 146-3650
- Mfr. Part No.:
- 12ROPN72ASROUGE FLUO-CHARBON46
- Manufacturer:
- Muzelle Dulac
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TN
Specifications
Attribute | Value |
---|---|
Colour | Orange |
Waist Size | 34.5in |
Style | Trousers |
Leg Length | 32in |
Material | Cotton, Polyester |
Gender | Men |
Series | Roady |