Dickies Redhawk Black Men's Cotton, Polyester Trousers Imperial Waist 32in

  • RS Stock No. 429-088
  • Mfr. Part No. WD814 BLK 32 R
  • Manufacturer Dickies
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): CN
Product Details

Redhawk Action Trousers

Made from 65% polyester and 35% cotton
Button and zip fastening
Numerous pockets including: zipped hand pockets, one zipped thigh pocket and two zipped back pockets
External knee pad pouches
Through knee pads inserted on the inside of trouser legs
Leg sizes: R 32'' or T 34''

Standards

EN 14404

Specifications
Attribute Value
Style Trousers
Gender Men
Waist Size 32in
Leg Length 32in
Material Cotton, Polyester
Knee Pad Pocket Yes
Hi-Vis No
Waist Size Imperial 32in
Elasticated Waist No
Series Redhawk
Colour Black
Leg Length Imperial 31in
11 In Global stock for delivery within 4 - 8 working days
Price Each
PHP 1,600.73
(exc. VAT)
PHP 1,792.82
(inc. VAT)
units
Per Unit
1 +
PHP1,600.73