Taiyo Yuden WYSAGVDX7 4V WLAN Module

  • RS Stock No. 180-6555
  • Mfr. Part No. WYSAGVDX7
  • Manufacturer Taiyo Yuden
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

SMD type module.
Data rates up to MCS9(433.3Mbps)
BT4.2(supports Bluetooth Low Energy). Class2 supports.
Low standby current (with low power operation)
Transmit data rate : 11/5.5/2/1 Mbps(11b), 54/48/36/24/18/12/9/6 Mbps(11a/g),
150∼6.5 Mbps (11n, MCS7∼0, HT20/40), 433.3 ∼ 7.22 Mbps (11ac MCS9∼0, HT80 )
Channel Number : 1 to 13 channel (11bgn), W52/W53/W56/W58(11ac/11an), 79 channel (BT), 40 channel (BLE)
Interface : SDIO3.0, PCM
Built-in Diplexer, 2G-PA, 5G-PA, 5G-LNA, OTP, X`tal, DC/DC Power
Security: TKIP, WEP, AES, CCMP, CMAC, WAPI, WPA/WPA2(64bit/128bit)
Outline: 12.6 x 8.9 x 1.9(Max) mm
Package: Metal case package

Specifications
Attribute Value
Supply Voltage 4V
Dimensions 11 x 20 x 2.15mm
Height 2.15mm
Length 20mm
Maximum Operating Temperature +85°C
Minimum Operating Temperature -40°C
Width 11mm
Temporarily out of stock - back order for despatch 11/05/2020, delivery within 4 working days from desptach date
Price Each (On a Reel of 50)
PHP 759.714
(exc. VAT)
PHP 850.88
(inc. VAT)
units
Per Unit
Per Reel*
50 +
PHP759.714
PHP37,985.70
*price indicative
Related Products
This FM-RTFQ/RRFQ range of FM radio data modules ...
Description:
This FM-RTFQ/RRFQ range of FM radio data modules consists of transmitters and receivers operating in the 433/868 ISM frequency bands. RF Carrier Frequency: 433.92/869.35MHz ISM BandBandwidth: ±150kHzTransmitter Output Power: +1dBm (868.35MHz)Receiver Sensitivity: -103dBm (433.92MHz), -100dBm (868.35MHz)Modulation: ...
The Wizard Gecko WGM110 WiFi module is designed ...
Description:
The Wizard Gecko WGM110 WiFi module is designed for high data-rate wireless connectivity over a long distance using the IEEE 802.11b/g/n protocol. RF Frequency Range: 2412 to 2472MHz ISM BandNo. of Channels: 13 (Client Mode), 11 (AP Mode)RF Output Power: ...
The Microchip MRF24WN0 is a family of 2.4GHz ...
Description:
The Microchip MRF24WN0 is a family of 2.4GHz 802.11b/g/n Wireless Modules that integrate all the required RF components into one compact form factor. The module includes a Voltage Regulator, Crystal Oscillator, RF Matching Circuitry, Power Amplifier (PA), Low Noise Amplifier ...
Bring WiFi connectivity via Serial Host InterfaceQuick Booting ...
Description:
Bring WiFi connectivity via Serial Host InterfaceQuick Booting Time : under 20msUltra Low Power through Dynamic Power Management (34μA at the Standby mode)Operates with standard 802.11b/g/n access point at speed up to11Mbps (IEEE 802.11b)Security Protocol: WEP, WPA/WPA2-PSK, Enterprise EAP-FAST, EAP-TLS, ...