D-Link Wireless Selectable Dual-Band Unified Access Point 1 Port Wireless Access Point, 802.11a, 802.11b, 802.11g,
- RS Stock No.:
- 202-2184
- Mfr. Part No.:
- DWL-3610AP
- Manufacturer:
- D-Link
Discontinued product
- RS Stock No.:
- 202-2184
- Mfr. Part No.:
- DWL-3610AP
- Manufacturer:
- D-Link
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The D-Link wireless selectable dual-band unified access point is designed for small to medium businesses and enterprises, providing unparalleled bandwidth and flexibility for medium to large scale Wi-Fi networks. With selectable dual-band support, it allows to choose the most suitable band for a network.
One Gigabit Ethernet LAN port
Airtime fairness
Airtime fairness
Specifications
Attribute | Value |
---|---|
Model | Wireless Selectable Dual-Band Unified Access Point |
WiFi Standard | 802.11a, 802.11b, 802.11g, 802.11n |
Wireless Data Rate | 867Mbit/s |
WiFi Band | 2.4 GHz, 5 GHz |
Number of LAN Ports | 1 |