Wurth, WE-HCI, 7030 Shielded Wire-wound SMD Inductor with a WE-Superflux Core, 520 nH ±20% Flat Wire Winding 20A Idc
- RS Stock No.:
- 736-1939
- Mfr. Part No.:
- 744310055
- Manufacturer:
- Wurth Elektronik
Discontinued product
- RS Stock No.:
- 736-1939
- Mfr. Part No.:
- 744310055
- Manufacturer:
- Wurth Elektronik
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
WE-HCI Series Magnetically Shielded Wire Wound Chokes
Product Applications
Features
WE-HCI power inductors are suitable for a range of applications including industrial computers, laptops, graphic card and motherboards. Other suitable applications include DC-DC converters, filters, high current switching regulators and polyphase-switching regulators.
Flat wire coil
Magnetically shielded
High current
Very low DCR tolerance
Wide range of inductance values available
Low stray field
Magnetically shielded
High current
Very low DCR tolerance
Wide range of inductance values available
Low stray field
Wurth Non Standard SMT Inductors (Chokes)
Specifications
Attribute | Value |
---|---|
Inductance | 520 nH |
Maximum DC Current | 20A |
Package/Case | 7030 |
Length | 7mm |
Depth | 6.9mm |
Height | 3mm |
Dimensions | 7 x 6.9 x 3mm |
Shielded | Yes |
Tolerance | ±20% |
Maximum DC Resistance | 3.7mΩ |
Series | WE-HCI |
Core Material | WE-Superflux |
Maximum Self Resonant Frequency | 140MHz |
Minimum Operating Temperature | -40°C |
Inductor Construction | Flat Wire Winding |
Maximum Operating Temperature | +150°C |