Murata, LQH3NP_J0, 1212 Shielded Wire-wound SMD Inductor with a Ferrite Core, 6.8 μH ±30% Wire-Wound 850mA Idc
- RS Stock No.:
- 167-4020
- Mfr. Part No.:
- LQH3NPN6R8NJ0L
- Manufacturer:
- Murata
Discontinued product
- RS Stock No.:
- 167-4020
- Mfr. Part No.:
- LQH3NPN6R8NJ0L
- Manufacturer:
- Murata
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
SMT Power Inductor (LQH3NP_J0 Series)
LQH3NP_J0 series low-profile (1.1mm max.) wirewound chip inductors
Murata Non Standard SMT Inductors (Chokes)
Specifications
Attribute | Value |
---|---|
Inductance | 6.8 μH |
Maximum DC Current | 850mA |
Package/Case | 1212 |
Length | 3mm |
Depth | 3mm |
Height | 1.1mm |
Dimensions | 3 x 3 x 1.1mm |
Shielded | Yes |
Tolerance | ±30% |
Maximum DC Resistance | 252mΩ |
Series | LQH3NP_J0 |
Core Material | Ferrite |
Maximum Self Resonant Frequency | 45MHz |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
Inductor Construction | Wire-Wound |