EPCOS, SIMID, 0805 (2012M) Wire-wound SMD Inductor with a Ferrite Core, 1.2 μH ±5% Wire-Wound 220mA Idc Q:20
- RS Stock No.:
- 162-0308
- Mfr. Part No.:
- B82498F1122J000
- Manufacturer:
- EPCOS
Discontinued product
- RS Stock No.:
- 162-0308
- Mfr. Part No.:
- B82498F1122J000
- Manufacturer:
- EPCOS
Technical data sheets
Legislation and Compliance
Product Details
Epcos 0805 B82498F SIMID Series Wire Wound Inductors
Cubic coil with ceramic or ferrite core
Epoxy moulded flat top for vacuum pickup
High Q factor and resonant frequency
Dimensions: 2.3 x 1.7 x 1.45mm
Operating temp: -55°C → +125°C
Epoxy moulded flat top for vacuum pickup
High Q factor and resonant frequency
Dimensions: 2.3 x 1.7 x 1.45mm
Operating temp: -55°C → +125°C
Specifications
Attribute | Value |
---|---|
Inductance | 1.2 μH |
Maximum DC Current | 220mA |
Package/Case | 0805 (2012M) |
Length | 2.3mm |
Depth | 1.7mm |
Height | 1.4mm |
Dimensions | 2.3 x 1.7 x 1.4mm |
Tolerance | ±5% |
Maximum DC Resistance | 650mΩ |
Series | SIMID |
Core Material | Ferrite |
Maximum Self Resonant Frequency | 420MHz |
Moulded | Yes |
Minimum Quality Factor | 20 |
Inductor Construction | Wire-Wound |