EPCOS, SIMID, 0603 (1608M) Wire-wound SMD Inductor with a Copper Plated Ceramic Core, 0.18 μH ±5% Wire-Wound 120mA Idc
- RS Stock No.:
- 162-0306
- Mfr. Part No.:
- B82496C3181J000
- Manufacturer:
- EPCOS
Discontinued product
- RS Stock No.:
- 162-0306
- Mfr. Part No.:
- B82496C3181J000
- Manufacturer:
- EPCOS
Technical data sheets
Legislation and Compliance
Product Details
Epcos 0603 B82496C SIMID Series Copper Film Ceramic Inductors
Copper-plated ceramic core
High resonance frequency
High mechanical stability
Dimensions: 1.6 x 0.8 x 0.8mm
Operating Temp. -55°C → +125°C
High resonance frequency
High mechanical stability
Dimensions: 1.6 x 0.8 x 0.8mm
Operating Temp. -55°C → +125°C
Specifications
Attribute | Value |
---|---|
Inductance | 0.18 μH |
Maximum DC Current | 120mA |
Package/Case | 0603 (1608M) |
Length | 1.6mm |
Depth | 0.8mm |
Height | 0.8mm |
Dimensions | 1.6 x 0.8 x 0.8mm |
Tolerance | ±5% |
Maximum DC Resistance | 6Ω |
Series | SIMID |
Core Material | Copper Plated Ceramic |
Maximum Self Resonant Frequency | 1.4GHz |
Minimum Quality Factor | 4 |
Inductor Construction | Wire-Wound |