EPCOS, B82476B1x, 13 x 9 Wire-wound SMD Inductor with a Ferrite Core, 6.8 μH ±20% Wire-Wound 4.8A Idc
- RS Stock No.:
- 162-0234
- Mfr. Part No.:
- B82476B1682M100
- Manufacturer:
- EPCOS
Discontinued product
- RS Stock No.:
- 162-0234
- Mfr. Part No.:
- B82476B1682M100
- Manufacturer:
- EPCOS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
B82476B Series Power Inductors
B82476B Series Power Inductors have a Ferrite core
Rated inductance 1 to 1000μH
High rated current, Low DC resistance
Temperature range up to +150 °C
Applications include Filtering of supply voltages, Coupling, decoupling, DC/DC converters, Automotive electronics, Industrial electronics and Consumer electronics
Rated inductance 1 to 1000μH
High rated current, Low DC resistance
Temperature range up to +150 °C
Applications include Filtering of supply voltages, Coupling, decoupling, DC/DC converters, Automotive electronics, Industrial electronics and Consumer electronics
Epcos Non Standard SMT Inductors (Chokes)
Specifications
Attribute | Value |
---|---|
Inductance | 6.8 μH |
Maximum DC Current | 4.8A |
Package/Case | 13 x 9 |
Length | 12.95mm |
Depth | 9.4mm |
Height | 5.08mm |
Dimensions | 12.95 x 9.4 x 5.08mm |
Tolerance | ±20% |
Maximum DC Resistance | 21mΩ |
Series | B82476B1x |
Core Material | Ferrite |
Maximum Self Resonant Frequency | 100kHz |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +150°C |
Inductor Construction | Wire-Wound |