- RS Stock No.:
- 144-8429
- Mfr. Part No.:
- IHHP1212AZERR47N01
- Manufacturer:
- Vishay
Discontinued product
- RS Stock No.:
- 144-8429
- Mfr. Part No.:
- IHHP1212AZERR47N01
- Manufacturer:
- Vishay
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
IHHP1212 Series Low Profile High Current Inductors
Vishay IHHP1212 series low profile high current inductors feature a magnetic alloy power choke coil. These IHHP high-power inductors are miniature in size and have low acoustic noise and high efficiency.
Applications
High Current POL convertors
PDA/Notebook/ Desktop/ server applications
Low profile, high current convertors
Battery powered devices
DC-DC converters in distributed power systems
DC-DC converter for Field Programmable Gate Array
(FPGA)
PDA/Notebook/ Desktop/ server applications
Low profile, high current convertors
Battery powered devices
DC-DC converters in distributed power systems
DC-DC converter for Field Programmable Gate Array
(FPGA)
Magnetic alloy power choke coil
Miniature size (2.5 x 2.0) and low profile
Magnetic shielded
Low acoustic noise and high efficiency
Material categorization:for definitions of compliance please see.
Miniature size (2.5 x 2.0) and low profile
Magnetic shielded
Low acoustic noise and high efficiency
Material categorization:for definitions of compliance please see.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Vishay Non Standard SMT Inductors (Chokes)
Specifications
Attribute | Value |
---|---|
Inductance | 0.47 μH |
Maximum DC Current | 5.2A |
Package/Case | 1212 |
Length | 3mm |
Depth | 3mm |
Height | 1mm |
Dimensions | 3 x 3 x 1mm |
Shielded | Yes |
Tolerance | ±30% |
Maximum DC Resistance | 30mΩ |
Series | IHHP |
Moulded | Yes |
Inductor Construction | Multilayer |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |