- RS Stock No.:
- 123-4657
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 123-4657
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
RS Pro Unshielded Wire Wound Inductors 1210 10uH-47uH
This range of unshielded wirewound chip inductors from our trusted RS Pro brand are a high-quality solution. With a standard 1210 case size, these wire wound surface mount inductance feature high inductance. These chip inductors are suitable for both flow and reflow soldering.
Specifications
Attribute | Value |
---|---|
Inductance | 47 μH |
Maximum DC Current | 170mA |
Package/Case | 1210 (3225M) |
Length | 3.2mm |
Depth | 2.5mm |
Height | 2.2mm |
Dimensions | 3.2 x 2.5 x 2.2mm |
Tolerance | ±10% |
Maximum DC Resistance | 1.69Ω |
Maximum Self Resonant Frequency | Minimum of 15MHz |
Maximum Operating Temperature | +85°C |
Inductor Construction | Wire-Wound |
Minimum Operating Temperature | -25°C |