Molex CLIK-Mate OTS 15135 Series Number Wire to Board Cable Assembly 1 Row, 4 Way 1 Row 4 Way, 50mm
Discontinued product
- RS Stock No.:
- 134-9004
- Mfr. Part No.:
- 15135-0400
- Manufacturer:
- Molex
- COO (Country of Origin):
- CN
Molex CLIK-Mate Discrete Wire Cable Assemblies - 15135 Series
Features and Benefits
Product Application Information
Attribute | Value |
Series | CLIK-Mate OTS |
Series Number | 15135 |
Cable Length | 50mm |
Voltage Rating | 100 Vrms ac/dc |
Current Rating | 1.5 A |
Sheath Colour | Black |
Cable Type | Round |
Connector 1 Number of Rows | 1 |
Connector 2 Number of Rows | 1 |
Connector 1 Number of Ways | 4 |
Connector 2 Number of Ways | 4 |
Connector 2 Terminal/Contact Gender | Male |
Connector 1 Terminal/Contact Gender | Male |
Connector 1 Housing Gender | Female |
Operating Temperature Range | -25 → +85 °C |
Contact Plating | Tin |
Pitch | 1.5mm |
Connector 2 Housing Gender | Female |