Molex Nano-Fit 45130 Series Number Wire to Board Cable Assembly 2 Row, 10 Way 2 Row 10 Way, 1m

  • RS Stock No. 134-8883
  • Mfr. Part No. 45130-1010
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Molex Nano-Fit TPA Discrete Wire Cable Assemblies - 45130 Series

Nano-Fit TPA wire-to-board cable assemblies in a range of cable lengths terminated either end with a Nano-Fit 2.5 mm pitch female connector with TPA (Terminal Position Assurance). These Nano-Fit TPA connector cable assemblies are constructed using UL1061 discrete wires to help make design, prototyping and production easier. Pin to pin mapping from the receptacle to the PCB header provides ready to use plug and play connections. The Nano-Fit TPA connectors have a compact, space saving design and fully isolated contacts which are protected against damage caused by mishandling and mating. A TPA retainer with a secondary locking feature holds the contacts securely in place and reduces terminal back-outs. A positive lock on the connector ensures that the cable assembly is securely attached to the mating connector preventing accidental unmating due to vibration or mishandling. These Nano-Fit TPA cable assemblies are designed for use with series 105309 and 105311 and 105313 series Nano-Fit PCB headers

Features and Benefits

• Constructed using UL1061 discrete wires for ease of design
• Pin to pin mapping
• 6.5 A maximum current rating
• Fully isolated contacts
• Positive locks on connector housings for secure mating connection
• TPA (Terminal Position Assurance) to reduce terminal back-out
• Available in a range of cable lengths

Applications

Nano-Fit TPA wire-to-board cable assemblies are ideal for use in Prototype design and global applications in range of industries. In the consumer industry applications include fitness equipment, home entertainment systems, home appliances, portable electronic devices and mobile devices. Other industries include commercial vehicles, industrial (process controls) and medical (patient monitors)

Molex 2.5mm Nano-Fit Wire to Board Connector System

Specifications
Attribute Value
Series Nano-Fit
Series Number 45130
Cable Length 1m
Voltage Rating 300 V
Current Rating 5.2 A
Sheath Colour Black
Cable Type Round
Connector 1 Number of Rows 2
Connector 2 Number of Rows 2
Connector 1 Number of Ways 10
Connector 2 Number of Ways 10
Connector 1 Terminal/Contact Gender Female
Connector 2 Terminal/Contact Gender Female
Operating Temperature Range -40 → +115 °C
Pitch 2.5mm
Connector 1 Housing Gender Female
Connector 2 Housing Gender Female
50 In Global stock for delivery within 4 - 8 working days
Price Each (In a Bag of 50)
PHP 483.53
(exc. VAT)
PHP 541.55
(inc. VAT)
units
Per Unit
Per Bag*
50 - 200
PHP483.53
PHP24,176.50
250 - 450
PHP459.354
PHP22,967.70
500 +
PHP436.386
PHP21,819.30
*price indicative
Related Products
Wire-to-board cable assemblies terminated either end with an ...
Description:
Wire-to-board cable assemblies terminated either end with an Ultra-Fit 3.5 mm compact power receptacle connector with TPA (Terminal Position Assurance). These Ultra-Fit wire-to-board cable assemblies feature multi-colour cable configurations using UL 1061 discrete wires making them ready to use in ...
Micro-Fit 3.0 cable assemblies in a range of ...
Description:
Micro-Fit 3.0 cable assemblies in a range of cable lengths terminated either end with a Micro-Fit 3.0 3 mm pitch female connector with TPA (Terminal Position Assurance). These Micro-Fit 3.0 connector cable assemblies are constructed using UL1061 discrete wires to ...
CLIK-Mate wire-to-board cable assemblies in a range of ...
Description:
CLIK-Mate wire-to-board cable assemblies in a range of cable lengths terminated either end with a CLIK-Mate 1.5 mm pitch male plug connector. These CLIK-Mate connector cable assemblies are constructed using UL1061 discrete wires to help make design, prototyping and production ...