Molex Wire Stripper 22 → 10AWG

  • RS Stock No. 822-7815
  • Mfr. Part No. 64016-0040
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Molex PremiumGrade T9999 Tooling

Molex T9999 PremiumGrade series of tools provides the user with various options of high quality tooling to ensure your application is covered.

Molex PremiumGrade Series

Part of the T9999 series of hand crimp tools.

SCOPE Products: 2.36mm (.093") Diameter, Standard .093" Pin and Socket Crimp Terminals, 18-22 AWG,
Claspcon Pin and Socket Crimp Terminals, 16-24 AWG, and Commoning Terminals, 18-22 AWG

A full cycle ratcheting hand tool ensures complete crimps
Ergonomic soft grip handles for comfortable crimping
A precision user-friendly terminal locator wire stop holds terminals in the proper crimping position
Right and Left handed applications
This tool is RoHS compliant, however RoHS compliant is not required

Specifications
Attribute Value
Cable Type Electrical
Stripping Range 22 → 10AWG
Minimum Size 10AWG
Maximum Size 22AWG
Temporarily out of stock - back order for despatch 25/03/2020, delivery within 5 working days from desptach date
Price Each (In a Pack of 10)
PHP 819.00
(exc. VAT)
PHP 917.28
(inc. VAT)
units
Per Unit
Per Pack*
10 - 40
PHP819.00
PHP8,190.00
50 - 240
PHP816.071
PHP8,160.71
250 - 740
PHP796.641
PHP7,966.41
750 - 1490
PHP777.673
PHP7,776.73
1500 +
PHP759.156
PHP7,591.56
*price indicative
Related Products
The tool of choice for the electronics engineer: ...
Description:
The tool of choice for the electronics engineer: this plier is used to strip plastic or PTFE-coated fine wires.This tool is highly polished with moulded PVC grips.The thumb wheel in the jaw serves to adjust plier opening.
V-shape Cutters provide easy and precise wire stripping ...
Description:
V-shape Cutters provide easy and precise wire stripping up to Ø 1,6 mm cables. Strong gripper teethSlim profile nose reaches into tight areasHardened teethRed & Yellow handles denotes international color for safetyProTouch™ grips provide maximum comfort and reduced hand fatigueLifetime ...
Tool fitted with a FACOM SLS attachment solution, ...
Description:
Tool fitted with a FACOM SLS attachment solution, preventing any risk of accidental fallsThe turning crimped cable solution, chosen and tested by FACOM, preserves the ergonomics of use of the toolTrigger system: 30% less effortAuto-swivel blade: fast and easy sheath ...
Supplied with two hooks for rotary, spiral or ...
Description:
Supplied with two hooks for rotary, spiral or longitudinal stripping of cables from 4.5mm - 40mm diameterSimple twist of handle turns blade to produce desired cutSpiral stripping ability allows for easy removal of difficult insulations and window stripsSpare blades can ...