Molex Wire Stripper 32 → 10AWG, 280mm overall length

  • RS Stock No. 822-7666
  • Mfr. Part No. 63801-9200
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Molex PremiumGrade T9999 Tooling

Molex T9999 PremiumGrade series of tools provides the user with various options of high quality tooling to ensure your application is covered.

Molex PremiumGrade Series

Part of the T9999 series of hand crimp tools.

SCOPE Products: 2.36mm (.093") Diameter, Standard .093" Pin and Socket Crimp Terminals, 18-22 AWG,
Claspcon Pin and Socket Crimp Terminals, 16-24 AWG, and Commoning Terminals, 18-22 AWG

A full cycle ratcheting hand tool ensures complete crimps
Ergonomic soft grip handles for comfortable crimping
A precision user-friendly terminal locator wire stop holds terminals in the proper crimping position
Right and Left handed applications
This tool is RoHS compliant, however RoHS compliant is not required

Specifications
Attribute Value
Cable Type Flat, Round
Stripping Range 32 → 10AWG
Minimum Size 32AWG
Maximum Size 10AWG
Overall Length 280mm
Temporarily out of stock - back order for despatch 25/02/2020, delivery within 5 working days from desptach date
Price Each
PHP 250,347.13
(exc. VAT)
PHP 280,388.79
(inc. VAT)
units
Per Unit
1 +
PHP250,347.13
Related Products
V-shape Cutters provide easy and precise wire stripping ...
Description:
V-shape Cutters provide easy and precise wire stripping up to Ø 1,6 mm cables. Strong gripper teethSlim profile nose reaches into tight areasHardened teethRed & Yellow handles denotes international color for safetyProTouch™ grips provide maximum comfort and reduced hand fatigueLifetime ...
The Jokari wire stripper is specially designed for ...
Description:
The Jokari wire stripper is specially designed for all standard coaxial cables, including TV-Coax, RG 58U/RG 59U, 3-core flex (3 x 0.75mm2) with 20mm length scales. It has cutting blades on both ends that are marked for correct order of ...
Ideal for stripping, even in hard-to-reach areas Specially ...
Description:
Ideal for stripping, even in hard-to-reach areas Specially designed to remove outer insulation jacket from round and continental type cablesEnables flush stripping in ceiling and wall areas, junction boxes, switch or fuse boxes (adjustment of cutting depth not necessary) Ergonomic ...
Supplied with two hooks for rotary, spiral or ...
Description:
Supplied with two hooks for rotary, spiral or longitudinal stripping of cables from 4.5mm - 40mm diameterSimple twist of handle turns blade to produce desired cutSpiral stripping ability allows for easy removal of difficult insulations and window stripsSpare blades can ...