- RS Stock No.:
- 745-5797
- Mfr. Part No.:
- 770074-1
- Manufacturer:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 745-5797
- Mfr. Part No.:
- 770074-1
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
TE Connectivity 2.36mm Commercial Pin and Socket Housings
A range of TE Connectivity 2.36 mm Commercial Pin and Socket Housings made from UL94-V-2 nylon. These Pin and Socket Housings are available in panel mount and free hanging styles. The Receptacle Housings have detents for secure connection.
For use with 2.36 mm Commercial Pin and Socket Contacts, see stock number 719-0311 typical.
For use with 2.36 mm Commercial Pin and Socket Contacts, see stock number 719-0311 typical.
TE Connectivity 2.36mm Diameter Commercial Pin and Socket Connectors
Specifications
Attribute | Value |
---|---|
Number of Contacts | 3 |
Number of Rows | 1 |
Pitch | 5.03mm |
Gender | Male |
Series | .093 Commercial |
For Use With | PCB Connector |
Body Orientation | Straight |
Length | 27.81mm |
Width | 6.1mm |
Housing Material | Nylon |