TE Connectivity, AMPMODU MOD I Female Connector Housing, 3.96 mm Pitch, 12 Way, 1 Row Straight
- RS Stock No.:
- 509-1708
- Distrelec Article No.:
- 304-47-174
- Mfr. Part No.:
- 280595
- Manufacturer:
- TE Connectivity
This image is representative of the product range
Bulk discount available
Subtotal (1 pack of 10 units)*
PHP716.76
(exc. VAT)
PHP802.77
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- 170 unit(s) shipping from April 27, 2026
- Plus 160 unit(s) shipping from October 05, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 10 - 190 | PHP71.676 | PHP716.76 |
| 200 - 740 | PHP69.884 | PHP698.84 |
| 750 - 2990 | PHP68.137 | PHP681.37 |
| 3000 - 5990 | PHP66.435 | PHP664.35 |
| 6000 + | PHP64.776 | PHP647.76 |
*price indicative
- RS Stock No.:
- 509-1708
- Distrelec Article No.:
- 304-47-174
- Mfr. Part No.:
- 280595
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Connector Housing | |
| Number of Contacts | 12 | |
| Number of Rows | 1 | |
| Pitch | 3.96mm | |
| Connector Gender | Female | |
| Mount Type | Cable | |
| For Use With | Wire-to-Board | |
| Orientation | Straight | |
| Standards/Approvals | No | |
| Housing Material | Polycarbonate | |
| Width | 9.3 mm | |
| Length | 47.4mm | |
| Series | AMPMODU MOD I | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Connector Housing | ||
Number of Contacts 12 | ||
Number of Rows 1 | ||
Pitch 3.96mm | ||
Connector Gender Female | ||
Mount Type Cable | ||
For Use With Wire-to-Board | ||
Orientation Straight | ||
Standards/Approvals No | ||
Housing Material Polycarbonate | ||
Width 9.3 mm | ||
Length 47.4mm | ||
Series AMPMODU MOD I | ||
Mod I Receptacle Housings
This range of Mod I Receptacle Housings are single row connectors made of fibreglass and green polycarbonate, for contacts see stock number 509-1988 typical.
Unhoused PCB receptacle contacts provide a simple board to board solution with MOD I unshrouded headers
TE Connectivity AMPMODU Mod I 3.96mm Interconnect System
The AMPMODU Mod I 3.96 mm interconnect system is a rugged large-scale connector system with a current rating of 5 A maximum per contact and 0.79 x 1.57 mm posts. This connector system is suitable for board to board and wire to board applications and consists of PCB headers and cable mount receptacles.
Related links
- TE Connectivity 3.96 mm Pitch 1 Row Straight
- TE Connectivity 3.96 mm Pitch 1 Row Straight
- TE Connectivity 3.96 mm Pitch 1 Row Straight
- TE Connectivity 3.96 mm Pitch 1 Row Straight
- TE Connectivity 3.96 mm Pitch 1 Row Straight
- TE Connectivity 3.96 mm Pitch 1 Row Straight
- TE Connectivity 2.54 mm Pitch 1 Row Straight
- TE Connectivity 2.54 mm Pitch 1 Row Straight
