Hirose, DF11 Female Connector Housing, 2mm Pitch, 28 Way, 2 Row
- RS Stock No.:
- 187-3857
- Mfr. Part No.:
- DF11-28DS-2R26(53)
- Manufacturer:
- Hirose
Bulk discount available
Price Each (In a Bag of 100)**
PHP106.932
(exc. VAT)
PHP119.764
(inc. VAT)
Available for back order.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for over PHP7,000.00 (ex VAT)
Units | Per Unit | Per Bag** |
---|---|---|
100 - 200 | PHP106.932 | PHP10,693.20 |
300 - 400 | PHP101.587 | PHP10,158.70 |
500 + | PHP96.51 | PHP9,651.00 |
**price indicative
- RS Stock No.:
- 187-3857
- Mfr. Part No.:
- DF11-28DS-2R26(53)
- Manufacturer:
- Hirose
Related links
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m