Hirose, DF11 Female Connector Housing, 2mm Pitch, 16 Way, 2 Row
- RS Stock No.:
- 187-3833
- Mfr. Part No.:
- DF11-16DS-2R26(05)
- Manufacturer:
- Hirose
Bulk discount available
Price Each (In a Bag of 100)
PHP37.468
(exc. VAT)
PHP41.964
(inc. VAT)
Available for back order.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for over PHP7,000.00 (ex VAT)
Units | Per Unit | Per Bag** |
---|---|---|
100 - 200 | PHP37.468 | PHP3,746.80 |
300 - 400 | PHP35.595 | PHP3,559.50 |
500 + | PHP33.818 | PHP3,381.80 |
**price indicative
- RS Stock No.:
- 187-3833
- Mfr. Part No.:
- DF11-16DS-2R26(05)
- Manufacturer:
- Hirose
Related links
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick