Recently searched

    Molex, KK Female PCB Housing, 3.96mm Pitch, 6 Way, 1 Row

    RS Stock No.:
    173-3105
    Mfr. Part No.:
    09-91-0600
    Manufacturer:
    Molex
    Molex

    This image is representative of the product range

    View all Wire Housings & Plugs
    Discontinued product

    Alternative

    This product is not currently available. Here is our alternative recommendation.

    Molex, KK 396 Female Connector Housing, 3.96mm Pitch, 6 Way, 1 Row
    RS Stock No.
    679-5085

    Price Each (In a Pack of 10)

    PHP29.064

    (exc. VAT)

    PHP32.552

    (inc. VAT)

    RS Stock No.:
    173-3105
    Mfr. Part No.:
    09-91-0600
    Manufacturer:
    Molex

    Legislation and Compliance


    Product Details


    3.96mm Molex KK Range


    Specifications

    AttributeValue
    Number of Contacts6
    Number of Rows1
    Pitch3.96mm
    GenderFemale
    Mounting TypeCable Mount
    SeriesKK
    For Use WithKK Connector
    Body OrientationStraight
    Length23.67mm
    Housing MaterialNylon
    Discontinued product

    Alternative

    This product is not currently available. Here is our alternative recommendation.

    Molex, KK 396 Female Connector Housing, 3.96mm Pitch, 6 Way, 1 Row
    RS Stock No.
    679-5085

    Price Each (In a Pack of 10)

    PHP29.064

    (exc. VAT)

    PHP32.552

    (inc. VAT)