TE Connectivity, Universal MATE-N-LOK Male Connector Housing, 6.35 mm Pitch, 4 Way, 1 Row Straight
- RS Stock No.:
- 170-9401
- Mfr. Part No.:
- 350779-1
- Manufacturer:
- TE Connectivity
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 2000 units)*
PHP40,176.00
(exc. VAT)
PHP44,998.00
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- 24,000 unit(s) shipping from July 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Bag* |
|---|---|---|
| 2000 - 8000 | PHP20.088 | PHP40,176.00 |
| 10000 + | PHP19.485 | PHP38,970.00 |
*price indicative
- RS Stock No.:
- 170-9401
- Mfr. Part No.:
- 350779-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Connector Housing | |
| Number of Contacts | 4 | |
| Number of Rows | 1 | |
| Pitch | 6.35mm | |
| Connector Gender | Male | |
| Mount Type | Cable | |
| For Use With | Wire-to-Board Connector | |
| Orientation | Straight | |
| Series | Universal MATE-N-LOK | |
| Width | 14.73mm | |
| Standards/Approvals | No | |
| Length | 27.43mm | |
| Housing Material | Nylon | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Connector Housing | ||
Number of Contacts 4 | ||
Number of Rows 1 | ||
Pitch 6.35mm | ||
Connector Gender Male | ||
Mount Type Cable | ||
For Use With Wire-to-Board Connector | ||
Orientation Straight | ||
Series Universal MATE-N-LOK | ||
Width 14.73mm | ||
Standards/Approvals No | ||
Length 27.43mm | ||
Housing Material Nylon | ||


TE Connectivity, PCB Connector Housing – Universal MATE-N-LOK
PCB Connector housings give its users a receptacle for electrical connectors, when mounted onto a PCB (printed circuit board). PCB connectors are used to link different printed circuit boards to one another, or to allow a cable to be connected to a PCB.
Our range of TE Connectivity, PCB Connector Housings form part of the Universal MATE-N-LOK series. A typical application for a connector housing is to provide a receptacle for connectors when they are mounted to a printed circuit board. These types of fittings are an essential component that offer protection for the connection it is housing.
Features and Benefits
• Made from flame retardant UL94V-2 or UL94V-0 nylon.
• Each connector housing feature snap-lock latches, which allows for a quick release and polarization. (resulting in accurate mating)
• Pin and socket contacts can be fitted in to any of the Universal MATE-N-LOK Connector Housings.
• For use with Universal MATE-N-LOCK contacts. (Other contacts in our PCB Connector Contacts range may be applicable)
• Free hanging or panel mount.
• Wire to wire or wire to board applications.
• Plug housing - 6.35 mm pitch.
TE Connectivity Universal MATE-N-LOK™ Range
Approvals
UL, CSA
Related links
- TE Connectivity 6.35 mm Pitch 1 Row Straight
- TE Connectivity 6.35 mm Pitch 1 Row Straight
- TE Connectivity 6.35 mm Pitch 1 Row Straight
- TE Connectivity 6.35 mm Pitch 1 Row Straight
- TE Connectivity 6.35 mm Pitch 1 Row Straight
- TE Connectivity 6.35 mm Pitch 1 Row Straight
- TE Connectivity 6.35 mm Pitch 1 Row Straight
- TE Connectivity 6.35 mm Pitch 1 Row Straight
