Molex, 70450 Female Housing & Plug, 2.54 mm Pitch, 10 Way, 2 Row Straight
- RS Stock No.:
- 684-699
- Mfr. Part No.:
- 22-56-6107
- Manufacturer:
- Molex
N
Subtotal (1 bag of 250 units)*
PHP17,471.45
(exc. VAT)
PHP19,568.02
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from July 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP17,471.45 | PHP69.886 |
*price indicative
- RS Stock No.:
- 684-699
- Mfr. Part No.:
- 22-56-6107
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Housing & Plug | |
| Number of Contacts | 10 | |
| Number of Rows | 2 | |
| Pitch | 2.54mm | |
| Connector Gender | Female | |
| Orientation | Straight | |
| Series | 70450 | |
| Standards/Approvals | REACH, CHINA RoHS, CSA LR19980, IEC-62474, RoHS, UL E29179 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Housing & Plug | ||
Number of Contacts 10 | ||
Number of Rows 2 | ||
Pitch 2.54mm | ||
Connector Gender Female | ||
Orientation Straight | ||
Series 70450 | ||
Standards/Approvals REACH, CHINA RoHS, CSA LR19980, IEC-62474, RoHS, UL E29179 | ||
- COO (Country of Origin):
- MY
The Molex SL Crimp Housing is meticulously engineered for reliable wire-to-board connections, boasting a 2.54mm pitch design that ensures seamless integration in various electronic applications. This dual-row connector accommodates up to 10 circuits, providing versatility in space-constrained environments. Designed for enduring performance, the housing is crafted from durable black polyester, ensuring resilience against operational extremes with a temperature range of -40° to +105°C. Its active status and compliance with EU RoHS regulations affirm its standing as a dependable choice for modern electronic assemblies.
Efficiently meets EU RoHS compliance, catering to environmentally-conscious manufacturing practices
Features a reliable receptacle gender design for secure connections
Achieves a flammability rating of 94V-0, enhancing safety in electrical applications
Flexible application for signal and wire-to-board connectivity
