- RS Stock No.:
- 183-1523
- Mfr. Part No.:
- 6658
- Manufacturer:
- Kimberly Clark
16 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days
Added
Price 1 Box of 6
PHP8,248.27
(exc. VAT)
PHP9,238.06
(inc. VAT)
Box(es) | Per Box | Per Unit* |
1 + | PHP8,248.27 | PHP1,374.712 |
*price indicative |
- RS Stock No.:
- 183-1523
- Mfr. Part No.:
- 6658
- Manufacturer:
- Kimberly Clark
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
Scott, 6658, Slimroll Hand Towels , 1 Ply, Blue, 6 rolls x 165 m
Scott hand towels are softer, more absorbent and stronger than conventional towels, providing consistent quality at an affordable price. The clever Slimroll design means you can fit more towels per roll into your dispensers, reducing refill requirements. These hand towels are also food contact certified, making them ideal for food contact areas and busy office and hotel washrooms. The unique Airflex technology ensures that each lightweight single-ply towel is absorbent and Strong, even when wet, preventing them from becoming soggy or ripping. Scott hand towels are made from 40% recycled fibre and carry the European Ecolabel
your guarantee that they are manufactured responsibly at every step of the process. Individual sheet size 19.8cm (W). Compatible with Kimberly-Clark Professional Slimroll Rolled Hand Towel Dispenser (product code 13567). 6 x 165m blue, 1 ply rolls (990m total)
Features and Benefits;
6 x 165m blue, 1 ply rolls (990m total)
Slimroll design is super compressed with more sheets per roll, conserving space and requiring fewer roll changes
Made using unique Airflex Technology. Soft, strong and highly absorbent, even when wet.
Carries the European Ecolabel
Compatible with Kimberly-Clark Professional Slimroll Rolled Hand Towel Dispenser (product code 13567).
Slimroll design is super compressed with more sheets per roll, conserving space and requiring fewer roll changes
Made using unique Airflex Technology. Soft, strong and highly absorbent, even when wet.
Carries the European Ecolabel
Compatible with Kimberly-Clark Professional Slimroll Rolled Hand Towel Dispenser (product code 13567).
Compatible with;
Aquarius™ Slimroll™ Rolled Hand Towel Dispenser 6953 - 1 x White Paper Towel Dispenser
RS stock no: 1816561
Aquarius™ Rolled Hand Towel Dispenser 6959 - White
Aquarius™ Rolled Hand Towel Dispenser 6959 - White
RS stock no: 7800107
Specifications
Attribute | Value |
---|---|
Form Factor | Roll |
Colour | Blue |
Sheet Size | 198mm x 1650000mm |
Number of Ply | 1 |
Range | Slimroll |
Sheet Length | 1650000mm |
Sheet Width | 198mm |
Better World Verification | EU Ecolabel |
Better World Product | Yes |
Trade Name | Scott |