TANGO26/0.1M/SMAM/S/RP/29 Siretta - Stubby WiFi Antenna, Through Hole/Bolted Mount, (2.4 2.5 GHz)

  • RS Stock No. 124-8721
  • Mfr. Part No. TANGO26/0.1M/SMAM/S/RP/29
  • Manufacturer Siretta
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

TANGO 26 - IP65 Miniature WiFi Antenna, Siretta

The TANGO 26 is a tiny, through-hole WiFi/WLAN/Bluetooth/ZigBee antenna. Measuring just 22 x 14.75 mm it is designed for space-constrained and covert applications. Tuned to 2.4 GHz to 2.5 GHz frequencies with a peak gain of 0.5 dBi.

Supplied with 100 mm of RG174 coaxial cable with a reverse polarity SMA male connector.

Operating Temperature: -30 to +60˚C
Impedance: 50 Ω
Gain: 0.5 dBi
VSWR: 2 max
Polarisation: Vertical
Radiation: Omnidirectional
Protection: IP65

Operating Frequencies
WiFi/WLAN/Bluetooth/ZigBee: 2.4 GHz to 2.5 GHz

Dimensions
Diameter: 22.3mm
Height: 14.75 mm (excluding screw thread)
M11 stud - 8 mm (without rubber gasket)
Weight: 13 g +/- 2 g
Through hole mount: 8 mm long screw thread

2.4GHz Antennas

Specifications
Attribute Value
RF Protocols WiFi
Internal/External External
Supported Frequency Bands 2.4 2.5 GHz
Antenna Physical Form Stubby
Antenna Mounting Type Through Hole/Bolted
Connector Type SMA RP
Gain 0.5dBi
Antenna Directivity Omnidirectional
Connector Gender Male
Series TANGO 26
Discontinued product