Kern Weighing Scale, 6kg Weight Capacity Type B - North American 3-pin, Type C - European Plug, Type G - British 3-pin
- RS Stock No.:
- 700-7049
- Mfr. Part No.:
- FCB 6k0.5/RS
- Manufacturer:
- Kern
View all Weighing Scales
4 In Global stock for delivery. NCR Plus within 10 working day(s), rest of PH within 14 working days
6 In Global stock for delivery. NCR Plus within 10 working day(s), rest of PH within 14 working days
Price Each
PHP22,299.34
(exc. VAT)
PHP24,975.26
(inc. VAT)
units | Per Unit |
1 + | PHP22,299.34 |
- RS Stock No.:
- 700-7049
- Mfr. Part No.:
- FCB 6k0.5/RS
- Manufacturer:
- Kern
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Legislation and Compliance
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Product Details
FCB Series Compact Balances
Stainless steel weighing plate
Backlit LCD display with 25mm high digits on front and rear of the balance
Weighing units g, kg, oz, ozt, lb, ct, tlH, tlt, gn, dwt, mo, tol
Adjusting program: For quick setting of the balance accuracy (external adjusting weight required)
Parts counting: Selectable reference quantities up to 50 pieces
Net-total weighing: weight of tare-cup and weight of components memorised in 2 separate stores
Pre-TARE function for subtraction of a known container weight
Percentage determination: displays the deviation from the reference weight (100%) in % instead of grams
RS-232 data interface
Mains or battery powered (requires 1 x PP3 battery)
Auto power down after 3 mins without a change of load (in battery operation)
Size & weight: 270mm x 345mm x106mm; 2.5kg
Backlit LCD display with 25mm high digits on front and rear of the balance
Weighing units g, kg, oz, ozt, lb, ct, tlH, tlt, gn, dwt, mo, tol
Adjusting program: For quick setting of the balance accuracy (external adjusting weight required)
Parts counting: Selectable reference quantities up to 50 pieces
Net-total weighing: weight of tare-cup and weight of components memorised in 2 separate stores
Pre-TARE function for subtraction of a known container weight
Percentage determination: displays the deviation from the reference weight (100%) in % instead of grams
RS-232 data interface
Mains or battery powered (requires 1 x PP3 battery)
Auto power down after 3 mins without a change of load (in battery operation)
Size & weight: 270mm x 345mm x106mm; 2.5kg
Supplied with
protective cover, instructions & mains adaptor.
Specifications
Attribute | Value |
Weighing Capacity | 6kg |
Scale Type | Bench |
Resolution | 0.5 g |
Parts Counting | Yes |
Interface Type | RS232 |
Plug Type | Type B - North American 3-pin, Type C - European Plug, Type G - British 3-pin |
Weighpan Length | 252mm |
Weighpan Width | 228mm |
Net Weight | 3kg |
Model Number p | FCB 6k0.5 |
Minimum Operating Temperature | +5°C |
Maximum Operating Temperature | +35°C |