Adam Equipment Co Ltd Weighing Scale, 8kg Weight Capacity
- RS Stock No.:
- 123-1769
- Mfr. Part No.:
- ASC 8000
- Manufacturer:
- Adam Equipment Co Ltd
View all Weighing Scales
4 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days
Price Each
PHP8,918.59
(exc. VAT)
PHP9,988.82
(inc. VAT)
units | Per Unit |
1 + | PHP8,918.59 |
- RS Stock No.:
- 123-1769
- Mfr. Part No.:
- ASC 8000
- Manufacturer:
- Adam Equipment Co Ltd
- COO (Country of Origin):
- GB
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Astro® Compact Scales
Features and Benefits
Models
Application Information
Specifications
Attribute | Value |
Weighing Capacity | 8kg |
Scale Type | Digital |
Resolution | 1 g |
Weighpan Length | 160 (Base) mm, 212 (Indicator) mm |
Weighpan Width | 167 (Indicator) mm, 180 (Base) mm |
Weighpan Height | 66 (Indicator)mm |
Net Weight | 0.85kg |
Model Number p | ASC 8000 |