- RS Stock No.:
- 125-4251
- Mfr. Part No.:
- 960-001022
- Manufacturer:
- Logitech
Available for back order.
Added
Price Each
PHP47,360.00
(exc. VAT)
PHP53,043.20
(inc. VAT)
Units | Per Unit |
1 + | PHP47,360.00 |
- RS Stock No.:
- 125-4251
- Mfr. Part No.:
- 960-001022
- Manufacturer:
- Logitech
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Logitech PTZ Pro Camera
Logitech PTZ Pro Camera with pan, tilt, and zoom (PTZ) capabilities. It is ideal for conference rooms, education, healthcare, and other professional meeting spaces. Set up in minutes with plug-and-play simplicity and a single USB cable-to-host connection. Certifications ensures PTZ Pro camera works with leading VC applications
HD 1080p video quality at 30 frames/second
H.264 UVC 1.5 with Scalable Video Coding (SVC)
90-degree Field of View
Motorised 260° pan, 130° tilt
Full HD 10X lossless zoom controlled from remote
3 camera preset positions plus home position button
PTZ far-end camera control of Conference Cam products in supported apps
ZEISS® optics with AutoFocus
Kensington security slot
LED to confirm video streaming
Standard tripod thread
Camera mount, table or wall
H.264 UVC 1.5 with Scalable Video Coding (SVC)
90-degree Field of View
Motorised 260° pan, 130° tilt
Full HD 10X lossless zoom controlled from remote
3 camera preset positions plus home position button
PTZ far-end camera control of Conference Cam products in supported apps
ZEISS® optics with AutoFocus
Kensington security slot
LED to confirm video streaming
Standard tripod thread
Camera mount, table or wall
PTZ Pro Camera provides 1080p video with 90-degree field of view, 260-degree pan and 130-degree tilt. Zoom wide or zero in with 10x full HD lossless zoom
Certified for Skype for Business; Optimised for Microsoft Lync; Skype certified; Cisco Jabber and WebEx compatible
Supplied with
Camera
Remote control
10 ft (3.05 m)USB cable with power adapter connection
Power adapter with regional plugs
Mount
Quick start guide
Warranty card
Remote control
10 ft (3.05 m)USB cable with power adapter connection
Power adapter with regional plugs
Mount
Quick start guide
Warranty card
Specifications
Attribute | Value |
---|---|
Maximum Resolution | 1920 x 1080 |
Model | PTZ Pro |
Connection Type | USB 2.0 |
Frame Rate | 30fps |