- RS Stock No.:
- 180-7663
- Mfr. Part No.:
- R002218
- Manufacturer:
- Rubbermaid Commercial Products
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 180-7663
- Mfr. Part No.:
- R002218
- Manufacturer:
- Rubbermaid Commercial Products
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Rubbermaid 100L Beige Mobile Container Base
Rubbermaids mobile waste container bin with recessed casters is a robust and durable solution excellent for the safe transportation of waste. Suitable for use with a range of colour-coded lids, this base bin can be used to encourage effective waste separation.
Features & Benefits
- 100 litre (75kg) capacity.
- Commercial grade durability and robustness ensures long product life.
- Recessed casters provide mobility and additionally reduce the space required for storage.
- Casters make the transportation of waste easier, reducing risk of injury from heavy lifting.
- Ergonomic handles provide excellent grip control and allow for comfortable use.
- Optional range of coloured lids encourages an effective waste management solution.
- Lids are available in beige (RS 1807671), black (RS 1807676), blue (RS 1807674), green (RS 1807673), red (RS 1807677), and yellow (RS 1807669).
Typical Applications
Waste bins are used across every industry for effective waste management. It is important to ensure the most suitable waste bin is being used until it can be emptied. It is important to consider the size and shape of the bin as well as lid style and material. Waste bins can be used for:
- Household waste
- Food waste
- Garden waste
- Medical waste
- Composting
- Recycling
Slim Jim® Containers
Specifications
Attribute | Value |
---|---|
Capacity | 100L |
Colour | Beige |
Material | PP |
Wheels | Yes |
Depth | 52mm |
Height | 80.5mm |
Width | 51mm |