Idento 5 x Label (German), Yellow Self-Adhesive PVC

  • RS Stock No. 288-0943
  • Mfr. Part No. ESSW40074
  • Manufacturer Idento
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): DE
Product Details

Safety signs for electrical engineering, DIN 40 008

Safety and warning signs
For identifying devices, machinery and areas in accordance with applicable standards DIN 40008 / 40021 / 4844

Specifications
Attribute Value
Text Message ACHTUNG! Bei ausgeschaltetem Hauptschalter unter Spannung!
Text Language German
Material PVC
Colour Yellow
Quantity Per Package 5
Sign Type Label
Self-Adhesive Yes
Temporarily out of stock - back order for despatch 30/04/2020, delivery within 5 working days from desptach date
Price Each (In a Pack of 5)
PHP 72.682
(exc. VAT)
PHP 81.404
(inc. VAT)
units
Per Unit
Per Pack*
5 - 20
PHP72.682
PHP363.41
25 - 45
PHP70.712
PHP353.56
50 - 195
PHP69.118
PHP345.59
200 +
PHP66.30
PHP331.50
*price indicative
Related Products
The basic elements of fire safety as laid ...
Description:
The basic elements of fire safety as laid down in the Fire Precautions Act 1971and The Revised Proposal for the Fire Precautions (Places of Work) Regulations demand the provision of an adequate means of escape from all premises. This includes ...
The SCS ESD label is a permanent adhesive ...
Description:
The SCS ESD label is a permanent adhesive destructible label that provides precautionary warning while opening a packaging or handling potentially harmful objects. These labels are tamper proof or tamper evident to make it easy to identify whether the package ...
Environmentally friendly and durable1.2mm PolypropoleneSAV = Self Adhesive ...
Description:
Environmentally friendly and durable1.2mm PolypropoleneSAV = Self Adhesive Vinyl - Easy to peel and applyAlso available in rigid platic versions, for mounting with screws or tape.
The purpose of the ISO 7010 Standard is ...
Description:
The purpose of the ISO 7010 Standard is to have an internationally-recognised range of signage shapes, colours and pictograms to enhance safety amongst increasing numbers of non-native speaking workers for whom text-based safety instructions are not sufficient.The ISO 7010 Standard ...